Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 661-187
- Mfr. Part No.:
- 40031067.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,013.62
(exc. VAT)
PHP66,095.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,013.62 |
*price indicative
- RS Stock No.:
- 661-187
- Mfr. Part No.:
- 40031067.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed for maximum efficiency and durability, making it an ideal storage solution for both commercial and industrial environments. With its robust, reinforced steel housing, it offers a substantial total capacity of up to 1 tonne, accommodating a range of equipment and supplies. The cupboard features double perfo panel lined doors alongside a perfo back panel, enhancing both accessibility and organisation. Finished in a sleek, durable powder coat paint in a classic light grey, this cupboard not only meets aesthetic appeal but also provides lasting protection against wear and tear. Its compact dimensions allow it to fit seamlessly in various spaces while maintaining ample storage.
Constructed from heavy duty sheet steel for durability
Reinforced construction supports a total capacity of up to 1 tonne
Double perfo panel lined doors enhance storage versatility
Includes a 40 piece hook kit for enhanced organisation
Finished with a powder coat paint for superior surface protection
Available in a modern light grey colour for contemporary settings
Suitable for diverse applications from workshops to offices
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
