Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

PHP229,959.23

(exc. VAT)

PHP257,554.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP229,959.23

*price indicative

RS Stock No.:
661-186
Mfr. Part No.:
40022066.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Bin Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

6

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio bin cupboard is designed to offer robust storage solutions with a remarkable total capacity of up to 1.5 tonnes. This cupboard features a heavy-duty, reinforced steel housing that ensures durability in demanding environments. With double louvre panel lined doors, the cubio not only provides security but also ease of access. Ideal for organising tools and equipment, it comes equipped with an 18-piece Eurobox kit and six adjustable height, galvanised steel shelves capable of supporting 100kg each. Finished in a sleek RAL 7035 light grey powder coat, this unit combines functionality with a modern aesthetic. Its dimensions of 1300mm width, 650mm depth, and 2000mm height make it a versatile choice for various workspaces.

Constructed from reinforced sheet steel for enhanced durability

Equipped with an 18 piece Eurobox kit for effective organisation

Includes six adjustable shelving units allowing for flexible storage setups

Louvre panel lined doors provide security and ease of access to contents

Finished in durable powder coat paint for resistance against wear

Dimensions fit seamlessly into a range of work environments

Light grey colour offers a modern and clean aesthetic

Related links