Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 661-056
- Mfr. Part No.:
- 16926765.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,827.01
(exc. VAT)
PHP133,086.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,827.01 |
*price indicative
- RS Stock No.:
- 661-056
- Mfr. Part No.:
- 16926765.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed to provide robust storage solutions in demanding environments. Featuring a fully welded steel housing with a central vertical partition, this cupboard includes double ventilated doors for enhanced airflow. It comes equipped with two adjustable height, galvanised steel shelves capable of holding up to 75kg each, perfect for varying storage needs. The addition of eight drawers with 100% extension slides provides convenient access to tools and components while supporting a load of 75kg. Finished in a durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only stands up to wear and tear but also complements any workspace aesthetically. With dimensions of 1050mm width, 550mm depth, and 1000mm height, it offers a practical storage solution without compromising on style.
Robust fully welded steel housing ensures durability and longevity
Central vertical partition optimises space and organisation
Double ventilated doors enhance airflow preventing overheating of stored items
Two adjustable galvanised steel shelves provide versatile storage options
Each shelf supports a load capacity of 75kg for heavy duty storage
Eight drawers with 100% extension slides allow for easy access to tools
Drawers can support up to 75kg accommodating various items effectively
High quality powder coat finish protects against rust and scratches
Available in stylish RAL 7035 light grey and RAL 7016 anthracite grey
Compact dimensions fit well in tight spaces without sacrificing storage capacity
