Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 661-004
- Mfr. Part No.:
- 16926411.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,025.01
(exc. VAT)
PHP118,748.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,025.01 |
*price indicative
- RS Stock No.:
- 661-004
- Mfr. Part No.:
- 16926411.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Auxilliary Compartment | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 80mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Auxilliary Compartment | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Width 80mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard provides a smart solution for securely storing and organising tools and materials. Designed with functionality in mind, this robust cupboard features a fully welded steel housing and double reinforced doors, ensuring durability and longevity in demanding work environments. The inclusion of 14 adjustable galvanised steel shelves allows for flexible storage options, each capable of supporting up to 75kg. Finished in a sleek powder coat in RAL 7035 light grey, it not only enhances workplace aesthetics but also offers a practical and reliable storage solution. Ideal for workshops and industrial spaces, the cupboard's thoughtful dimensions of 800mm width, 350mm depth, and an impressive height of 2000mm make it a functional addition to any setting, maximizing vertical space and ensuring easy access to stored items.
Constructed from robust sheet steel for enhanced durability
Double reinforced doors provide additional security for contents
14 adjustable steel shelves accommodate a variety of storage needs
Each shelf supports a load capacity of 75kg for heavy duty storage
Finished with a powder coat for resistance against wear and tear
Sleek light grey finish complements any workspace design
Space saving dimensions optimise vertical storage capacity
Designed for easy accessibility which ensuring quick retrieval of items
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
