Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 660-918
- Mfr. Part No.:
- 16926119.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,503.42
(exc. VAT)
PHP65,523.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,503.42 |
*price indicative
- RS Stock No.:
- 660-918
- Mfr. Part No.:
- 16926119.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to offer robust storage solutions for professional environments. Constructed with a fully welded steel housing, this unit features double, reinforced doors that ensure durability and security for your items. It comes with four adjustable galvanised steel shelves, each capable of holding up to 75kg, making it ideal for storing heavy tools or equipment. Finished in a durable powder coat paint in a light grey hue, the cupboard not only enhances the aesthetic appeal of any workspace but also provides longevity and resistance against wear. With dimensions of 800x350x2000mm, it fits comfortably in various settings, providing organised storage without compromising on space.
Robust fully welded steel housing for maximum durability
Double reinforced doors provide added security for stored items
Four adjustable galvanised steel shelves allow for customised storage
Shelf load capacity of 75kg accommodates heavy tools and equipment
Durable powder coat finish ensures long lasting protection
Attractive light grey colour complements any professional environment
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
