Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 661-315
- Mfr. Part No.:
- 40031024.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,546.78
(exc. VAT)
PHP93,572.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,546.78 |
*price indicative
- RS Stock No.:
- 661-315
- Mfr. Part No.:
- 40031024.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 525mm | |
| Height | 2m | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Depth 525mm | ||
Height 2m | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is designed to provide efficient storage solutions for your workspace. Its robust steel housing is fitted with double, reinforced doors for added security and durability. With three adjustable galvanised steel shelves, each capable of supporting up to 75kg, this cupboard is ideal for organising tools, equipment, and materials. The sleek finish in RAL 5010 gentian blue and RAL 7035 light grey not only enhances the aesthetic appeal but also ensures longevity and resistance to wear. Measuring 800mm in width, 525mm in depth, and 2000mm in height, this cupboard offers ample storage without compromising on space. Perfect for workshops, offices, or any industrial environment, it's a practical choice for systematic organisation.
Constructed from durable sheet steel for long lasting performance
Features a powder coated surface for enhanced protection against scratches and stains
The cupboard includes three adjustable shelves to cater to diverse storage needs
Double reinforced doors provide excellent safety and security for stored items
Main colours of gentian blue and light grey offer a modern and professional aesthetic
Designed with practical dimensions to fit in various workspaces without taking up excessive room
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
