Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- RS Stock No.:
- 660-878
- Mfr. Part No.:
- 16926077.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,708.00
(exc. VAT)
PHP82,552.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,708.00 |
*price indicative
- RS Stock No.:
- 660-878
- Mfr. Part No.:
- 16926077.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 525mm | |
| Height | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 525mm | ||
Height 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard offers a robust and stylish storage solution for industrial and commercial environments. Engineered with a fully welded steel housing and finished in a durable powder coat paint in gentian blue and light grey, this cupboard not only promotes a sleek aesthetic but also ensures longevity and resilience. The versatile design features a single window panel door for optimal visibility and four adjustable galvanised steel shelves, each capable of supporting loads up to 75kg. With its generous dimensions of 525mm in width, 550mm in depth and 2000mm in height, this cupboard provides ample storage while being a compact addition to your workspace, meeting both functional and design requirements.
Constructed with fully welded steel for enhanced durability
Robust powder coated finish resists wear and corrosion
Adjustable galvanised steel shelves accommodate varying storage needs
Window panel door allows easy visibility of stored items
Supports a shelf load capacity of 75kg for reliable storage
Compact dimensions maximise storage efficiency in limited space
Available in two aesthetically pleasing colours: gentian blue and light grey
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
