Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 660-641
- Mfr. Part No.:
- 16926720.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP30,462.06
(exc. VAT)
PHP34,117.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,462.06 |
*price indicative
- RS Stock No.:
- 660-641
- Mfr. Part No.:
- 16926720.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 550mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 550mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 800mm Height - 16926720.11
This cupboard is a freestanding storage unit designed for organised tool and material storage in workshops and garages. Constructed from steel plate and fitted with a single door, it provides a secure enclosed space for items that require protection from dust and incidental contact. The unit is available in gentian blue and light grey finishes to suit varied work environments.
Features and Benefits:
• Two internal shelves maximise organised storage capacity
• Lockable door provides controlled access to contents
• Steel-plate construction delivers robust material containment
• Compact footprint suits constrained floor areas
• No castors ensures fixed-position stability during use
• Lockable door provides controlled access to contents
• Steel-plate construction delivers robust material containment
• Compact footprint suits constrained floor areas
• No castors ensures fixed-position stability during use
Applications
• Suitable for small workshop tool storage and organisation
• Ideal for garage shelving of repair supplies and parts
• Used with bench workstations for immediate access to tools
• Can be used for storing maintenance consumables securely
• Appropriate for industrial areas requiring fixed storage units
• Ideal for garage shelving of repair supplies and parts
• Used with bench workstations for immediate access to tools
• Can be used for storing maintenance consumables securely
• Appropriate for industrial areas requiring fixed storage units
How many shelving levels are available inside the unit?
The interior contains two shelves to separate and organise stored items across three usable tiers.
Can the unit be moved on-site without dismantling?
The design omits castors, so it requires manual handling or lifting equipment for relocation.
What access control does the door provide?
The single door includes a lockable mechanism to restrict entry and prevent unauthorised access.
What materials comprise the cabinet structure?
The body and internal shelves are manufactured from steel plate to provide structural strength and load-bearing capability.
