Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- RS Stock No.:
- 660-193
- Mfr. Part No.:
- 16926030.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,127.69
(exc. VAT)
PHP27,023.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,127.69 |
*price indicative
- RS Stock No.:
- 660-193
- Mfr. Part No.:
- 16926030.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for efficient storage, combining functionality with durability. Its robust, fully welded steel housing ensures long lasting use, while the single, reinforced door provides easy access to your essentials. This cupboard features one adjustable galvanised steel shelf, capable of supporting loads of up to 75kg, making it ideal for both workplace and home environments. Finished in a contemporary powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, it complements a variety of decors. With compact dimensions of 525x550x450mm, this cupboard offers an optimal blend of style and practicality for your storage needs.
Robust construction with fully welded steel housing for enhanced durability
Single reinforced door design for secure and easy access
One adjustable galvanised steel shelf allows flexible storage options
Shelf load capacity of 75kg to accommodate a variety of items
Contemporary powder coat paint finish for a modern aesthetic
Available in RAL 7035 light grey and RAL 5010 gentian blue for a stylish look
Compact dimensions make it suitable for tight spaces
Versatile use for both workspaces and domestic settings
Related links
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
