Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- RS Stock No.:
- 660-192
- Mfr. Part No.:
- 16926030.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,127.69
(exc. VAT)
PHP27,023.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,127.69 |
*price indicative
- RS Stock No.:
- 660-192
- Mfr. Part No.:
- 16926030.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 45mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 45mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to enhance organisation and storage capabilities in various environments. Built with a robust, fully welded steel housing, it features a single reinforced door and an adjustable galvanised steel shelf, catering to a load capacity of up to 75kg. Finished in a durable powder coat paint, this cupboard not only assures longevity but also presents a clean, light grey appearance, fitting seamlessly into any workspace. With dimensions of 525mm in width, 550mm in depth, and 450mm in height, it is compact yet spacious enough to accommodate essential items. This cupboard is an ideal choice for workshops, garages, or any area requiring efficient storage solutions.
Constructed from fully welded steel for enhanced durability
Single reinforced door allows easy access while ensuring security
Adjustable galvanised steel shelf provides flexibility for storage needs
Compact dimensions make it suitable for various spaces without sacrificing capacity
Attractive light grey powder coat finish contributes to a professional look
High load capacity of 75kg ensures reliable storage of heavy items
Ideal for industrial and commercial environments which ensuring longevity
Versatile design suitable for multiple applications from workshops to offices
Related links
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
