Bott 1 Door Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-989
- Mfr. Part No.:
- 16926067.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,922.41
(exc. VAT)
PHP61,513.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,922.41 |
*price indicative
- RS Stock No.:
- 660-989
- Mfr. Part No.:
- 16926067.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 2m | |
| Width | 525mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Steel | ||
Height 2m | ||
Width 525mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for optimal storage solutions in workspaces, combining functionality with robust construction. This fully welded steel unit features a single reinforced door and is equipped with four adjustable galvanised steel shelves, each capable of holding up to 75 kg. Finished in a durable powder coat in a light grey shade (RAL 7035), it seamlessly integrates into various environments while ensuring longevity. With dimensions of 525 mm in width, 550 mm in depth, and 2000 mm in height, it provides ample storage without occupying excessive space. Ideal for storing tools or equipment, this cupboard enhances organisation and accessibility in any industrial or commercial setting.
Constructed from sturdy sheet steel for enhanced durability
Powder coated surface ensures a long lasting finish
Equipped with four adjustable shelves for versatile storage options
Holds up to 75 kg per shelf to accommodate various items
Single reinforced door provides easy access and secure storage
Light grey colour (RAL 7035) blends well with professional settings
