Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-861
- Mfr. Part No.:
- 16923232.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,419.82
(exc. VAT)
PHP140,470.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,419.82 |
*price indicative
- RS Stock No.:
- 660-861
- Mfr. Part No.:
- 16923232.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 2m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 2m | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench is designed for versatility and durability in any workspace. Featuring a robust steel channel framework, it's equipped with ample integrated storage units, ensuring that tools and materials are organised and easily accessible. The unit boasts a 30mm multiplex wood worktop, delivered fully assembled for instant use. Its compact dimensions and sturdy build are ideal for a variety of environments, providing a blend of functionality and space efficiency. With a sleek light grey powder coated finish, it harmonises with professional settings while maintaining its rugged performance under pressure.
Robust steel channel framework for enhanced stability and longevity
Integrated storage units designed for maximum organisation of tools and materials
30mm multiplex wood worktop offers a durable and spacious workspace
Delivered fully assembled for immediate use saving setup time
Embellished in a light grey powder coat finish that ensures long lasting appearance
Compact dimensions make it suitable for various work environments
Smooth rolling 125mm diameter castors provide easy mobility
Includes three drawers with 100% extension slides allowing easy access to stored items
Drawer load capacity of 75kg ensures heavy tools can be stored securely
