Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-824
- Mfr. Part No.:
- 16927050.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,669.67
(exc. VAT)
PHP137,390.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,669.67 |
*price indicative
- RS Stock No.:
- 660-824
- Mfr. Part No.:
- 16927050.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 980mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to enhance workspace efficiency while providing robust storage solutions. With a fully welded steel housing, this cabinet ensures durability and stability, making it ideal for both workshop and office environments. It features five thoughtfully designed drawers that extend fully and incorporate drawer blocking to prevent tipping. The cabinet is finished in a light grey powder coat to resist wear and tear, blending seamlessly into any environment. Its practical push pull handle and 125mm diameter castors make it easy to move, allowing for flexibility in space management, while the various drawer heights cater to a wide range of storage needs, from tools to office supplies.
Constructed with a robust fully welded steel housing for enhanced durability
Equipped with five extension drawers with a blocking mechanism for safe access
Drawers feature a maximum load capacity of 50kg to accommodate heavy items
Finished in a light grey powder coated finish for longevity and easy maintenance
Includes push pull handles for effortless mobility within workspaces
Features 125mm diameter castors for smooth movement across any surface
Designed with a drawer configuration of varied heights to maximise storage potential
Ideal for various settings including workshops and office environments
Compliant with rigorous quality standards to ensure reliability
