Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-768
- Mfr. Part No.:
- 16926576.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,813.84
(exc. VAT)
PHP128,591.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,813.84 |
*price indicative
- RS Stock No.:
- 660-768
- Mfr. Part No.:
- 16926576.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard offers a robust storage solution designed to optimise your workspace. Crafted from fully welded sheet steel, this cupboard features double reinforced doors and three adjustable galvanised steel shelves, allowing for a versatile configuration tailored to your storage needs. With an impressive load capacity of 75 kg per shelf, it ensures stability and support for your tools and equipment. This cupboard not only boasts a contemporary aesthetic with its light grey powder coated finish but also stands at a height of 2000 mm, providing ample interior space without compromising on floor area. Ideal for professional environments, it combines strength and practicality for efficient organisation.
Constructed from durable fully welded steel for maximum durability
Double reinforced doors provide enhanced security and stability
Three adjustable galvanised steel shelves accommodate various items
Each shelf boasts a load capacity of 75 kg for reliable storage
Contains four drawers with varying heights and a capacity of 75 kg per drawer
Drawers feature 100% extension slides for easy access to contents
Finished in powder coat paint which ensuring resistance against wear and tear
Stylish light grey finish complements modern workplace aesthetics
Compact dimensions of 1050x550x2000 mm maximise storage without consuming excess space
