Bott 2 Door, 4 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-759
- Mfr. Part No.:
- 16926764.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,945.07
(exc. VAT)
PHP96,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,945.07 |
*price indicative
- RS Stock No.:
- 660-759
- Mfr. Part No.:
- 16926764.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard with vertical partition is engineered for efficient storage solutions, combining robust construction with versatile functionality. This cupboard features a fully welded steel housing, designed to maximise space and organisation. With double ventilated doors, it allows easy access to its contents while ensuring proper airflow. Equipped with two adjustable galvanised steel shelves and utilising a central vertical partition, it is ideal for storing tools and equipment securely. The light grey, durable powder coat finish ensures that it withstands daily use while maintaining an aesthetically pleasing appearance. Overall, this cupboard provides a smart, safe way to keep your workspace organised and clutter free.
Sturdy fully welded steel housing ensures durability and stability
Ventilated doors promote airflow suitable for various storage needs
Adjustable galvanized steel shelves accommodate different items with a load capacity of 75kg U.D.L
Central vertical partition optimises storage organization and accessibility
Includes four drawers with full extension slides catering to diverse storage requirements
Each drawer can support up to 75kg designed for heavier tools and materials
Finished in resilient powder coating for long lasting performance and easy maintenance
Compact dimensions enhance space efficiency in any workshop or storage area
