Bott 2 Door, 4 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-744
- Mfr. Part No.:
- 16926764.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,945.07
(exc. VAT)
PHP96,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,945.07 |
*price indicative
- RS Stock No.:
- 660-744
- Mfr. Part No.:
- 16926764.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is expertly designed to provide robust storage solutions for various environments. This product features a fully welded steel housing with a central vertical partition, ensuring durability and stability. Equipped with double ventilated doors, it offers effective airflow while securing the contents. The cupboard includes two adjustable galvanised steel shelves, each capable of supporting up to 75kg, making it ideal for heavy items. Additionally, the unit features four drawers with 100% extension slides, providing easy access to your stored items. Finished in a contemporary powder coat paint in light grey and anthracite grey, this cupboard effortlessly combines functionality with a sleek aesthetic. With dimensions of 1050x550x1000mm and a gross weight of 86.91kg, it is the perfect addition to any workspace requiring efficient organisation and storage.
Robust steel housing ensures long lasting durability and stability
Double ventilated doors enhance airflow while securing the contents
Two adjustable galvanised steel shelves can hold up to 75kg each
Four drawers provide efficient organisation with a load capacity of 75kg each
100% extension slides allow for full drawer accessibility
Easy assembly and maintenance for enhanced user experience
