Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- RS Stock No.:
- 660-738
- Mfr. Part No.:
- 40010097.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,811.78
(exc. VAT)
PHP58,029.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,811.78 |
*price indicative
- RS Stock No.:
- 660-738
- Mfr. Part No.:
- 40010097.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed for efficient storage and organisation in versatile environments. With a robust steel construction offering a total capacity of up to 1.5 tonnes, this cupboard is perfect for those who require a durable yet stylish storage solution. It features a reinforced door and two adjustable galvanised steel shelves, allowing for customisation to suit various storage needs. The sleek powder coated finish in both anthracite grey and light grey not only enhances its aesthetic appeal but also ensures long lasting performance while protecting against wear and tear. Its compact dimensions, at 525x525x800mm, enable it to fit seamlessly into various spaces, making it an ideal choice for workshops and other professional settings.
Constructed from heavy duty sheet steel for maximum durability
Adjustable galvanised steel shelves with a capacity of 100kg providing versatility in storage options
Reinforced door with perforated panel offers added security and aesthetic appeal
Finished in a tough powder coat paint for enhanced resistance to damage and corrosion
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Compact dimensions make it suitable for limited spaces while maximising storage efficiency
Total capacity accommodates up to 1.5 tonnes ideal for heavy duty usage
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
