Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-722
- Mfr. Part No.:
- 16926776.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,317.11
(exc. VAT)
PHP143,715.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,317.11 |
*price indicative
- RS Stock No.:
- 660-722
- Mfr. Part No.:
- 16926776.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door cupboard offers a robust solution for storage needs, designed to accommodate various tools and equipment in a secure and accessible manner. Constructed from fully welded steel, this cupboard features a central vertical partition and double ventilated doors, providing enhanced airflow and visibility. With three adjustable galvanised steel shelves, capable of holding up to 75kg each, it ensures optimal organisation for items of varying sizes. The powder coated finish in a striking crimson red, complemented by a light grey secondary colour, not only enhances durability but also adds a professional aesthetic. Ideal for workshops and janitorial needs, this cupboard is a versatile addition to any workspace.
Robust fully welded steel housing ensures durability and longevity
Ventilated doors improve airflow aiding the preservation of contents
Three adjustable galvanised steel shelves allow for custom storage solutions
Each shelf has a load capacity of 75kg accommodating heavy items with ease
Attractive powder coat finish in RAL 3004 crimson red provides an elegant touch
Additional secondary colour in RAL 7035 light grey enhances visibility and style
Central vertical partition optimises internal space for better organisation
Designed for ease of access suitable for various tools and equipment
