Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm

Subtotal (1 unit)*

PHP70,176.22

(exc. VAT)

PHP78,597.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP70,176.22

*price indicative

RS Stock No.:
660-695
Mfr. Part No.:
16926621.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Standards/Approvals

No

Width

1.3m

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is designed for robust storage solutions, combining durability with practical use for any workspace. Constructed from fully welded sheet steel and finished with a long lasting powder coating in an elegant light grey, this cupboard offers a modern aesthetic while ensuring resilience. The reinforced double doors provide secure access to its ample storage space, which includes two adjustable galvanised steel shelves, each capable of holding up to 75kg. With dimensions of 1300mm in width, 550mm in depth, and 800mm in height, it fits seamlessly into your storage requirements, making it an ideal choice for workshops, garages, or commercial settings. This cupboard isn't just about strength; it’s engineered to deliver functional style and convenience for the contemporary user.

Fully welded steel housing ensures long lasting durability

Double reinforced doors enhance security and access

Two adjustable shelves offer flexible storage options

Powder coated surface provides a clean professional finish

Galvanised steel shelves are designed for substantial load capacities

Compact dimensions make it suitable for various spaces

Light grey colour complements diverse decor styles

Designed to meet the needs of both industrial and commercial settings

Easy to assemble and maintain for continuous use

Related links