Bott 2 Door Steel Cupboard 900 mm 1.3m, 550 mm
- RS Stock No.:
- 659-851
- Mfr. Part No.:
- 16926631.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,098.08
(exc. VAT)
PHP79,629.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,098.08 |
*price indicative
- RS Stock No.:
- 659-851
- Mfr. Part No.:
- 16926631.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to offer robust storage solutions for both commercial and industrial environments. Featuring a fully welded steel housing, it provides exceptional durability while ensuring easy access to its contents through double reinforced doors. With two adjustable galvanized steel shelves capable of supporting up to 75kg each, this cupboard accommodates varying storage needs. Finished in a stylish combination of light grey and crimson red powder coat, it not only meets functional demands but also enhances the aesthetic appeal of your workspace. Whether for storing tools, equipment, or supplies, this spacious cupboard is an invaluable addition to any setting, delivering both practicality and reliability.
Designed with a cupboard height of 900mm, optimizing space efficiency
Shelf load capacity of 75kg accommodates a variety of items
Suitable for diverse environments, from workshops to offices
