Bott 2 Door Steel Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 659-951
- Mfr. Part No.:
- 16926780.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,132.48
(exc. VAT)
PHP87,508.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,132.48 |
*price indicative
- RS Stock No.:
- 659-951
- Mfr. Part No.:
- 16926780.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is expertly designed to enhance your workspace storage efficiency and organization. Constructed from robust, fully welded sheet steel, it features double ventilated doors that not only provide easy accessibility but also promote airflow. Equipped with two adjustable height, galvanized steel shelves, this cupboard supports a uniform distributed load (U.D.L.) of up to 75kg, making it perfect for accommodating a range of items. Finished in a durable powder coat in RAL 7035 light grey, this cupboard not only blends seamlessly into various environments but also ensures longevity and resilience against wear and tear. With dimensions of 1300mm in width, 550mm in depth, and 800mm in height, it offers a compact yet functional storage solution tailored for both commercial and industrial settings.
Compact dimensions suitable for various workspace configurations
Light grey colours in RAL 7035 offers a sleek and modern aesthetic
Ventilated design is ideal for storing materials that require airflow
