Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 660-663
- Mfr. Part No.:
- 16926744.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,791.69
(exc. VAT)
PHP70,326.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,791.69 |
*price indicative
- RS Stock No.:
- 660-663
- Mfr. Part No.:
- 16926744.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is an essential solution for efficient storage in any busy work environment. Engineered with a robust, fully welded steel housing, this cupboard features double ventilated doors, ideal for ensuring air circulation while securely housing your janitorial supplies or PPE. With an adjustable galvanised steel shelf that can support up to 75kg U.D.L., you'll have the flexibility to organise your materials effectively. The interior space, measuring 800x550x2000mm, is complemented by a practical hanging rail, allowing for versatile storage options. Finished in a light grey and anthracite grey powder coat paint, it blends seamlessly into a range of settings, making it both functional and visually appealing.
Ventilated design promoting air circulation for sensitive items
Fully welded steel housing ensuring durability and longevity
Adjustable galvanised steel shelf accommodates various items and weight loads
Ample storage space with dimensions of 800x550x2000mm
Hanging rail offers an additional storage solution for larger materials
Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey
Robust construction with a maximum shelf load capacity of 75kg to handle heavy items
Ideal for PPE and janitorial supplies enhancing workplace organisation
