Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- RS Stock No.:
- 660-612
- Mfr. Part No.:
- 40010095.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP42,861.31
(exc. VAT)
PHP48,004.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,861.31 |
*price indicative
- RS Stock No.:
- 660-612
- Mfr. Part No.:
- 40010095.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 600mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to meet the needs of robust storage solutions without compromising on aesthetics. Featuring a reinforced steel housing with a remarkable total capacity of up to 1.5 tonnes, this cupboard is perfect for any commercial or industrial environment. Its single perfo panel lined door provides secure access to contents, while the adjustable galvanised steel shelf allows for versatile storage options. Finished in a sleek RAL 7035 light grey powder coat, it not only brings a professional appearance but also ensures durability against daily use. With dimensions of 525x525x600mm, this cupboard is a compact yet powerful addition to your workspace, offering both practicality and style.
Robust construction with heavy duty reinforced steel housing
Impressive total capacity of 1.5 tonnes for extensive storage needs
Single door with perfo panel lining for easy visibility and access
Adjustable galvanised steel shelf supports up to 100kg U.D.L. catering to various storage configurations
Durable powder coat finish in light grey ensures longevity and resistance to wear
Compact dimensions make it suitable for limited spaces while maximising storage efficiency
Designed for both professional and industrial use providing versatility and reliability
Related links
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door 350 mm
