Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 660-574
- Mfr. Part No.:
- 16923214.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,402.83
(exc. VAT)
PHP113,571.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,402.83 |
*price indicative
- RS Stock No.:
- 660-574
- Mfr. Part No.:
- 16923214.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.5m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.5m | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with full cupboard and three drawer cabinet provides a robust solution for organising your workspace. Crafted with a sturdy steel channel framework, it features integrated storage units equipped with smooth 125mm diameter castors for effortless mobility. With a generous 30mm multiplex wood worktop, this mobile unit is designed for versatility, ready to accommodate various tasks while remaining aesthetically pleasing in a RAL 5010 gentian blue finish. Delivered fully assembled, this cabinet boasts a compact footprint of 1500x600x830mm, making it suitable for both small and larger settings, while its efficient drawer configuration ensures that tools and equipment are always at your fingertips.
Constructed with durable sheet steel for long lasting use
Features a powder coated finish enhancing durability and aesthetic appeal
Includes three drawers with a total load capacity of 75kg each for efficient storage
Drawer heights are thoughtfully designed at 125mm and 175mm for versatile storage options
Equipped with 125mm castors allowing for easy movement within any workspace
The worktop is made from resilient beech multiplex suitable for varied tasks
The cabinet is designed for heavy duty use supporting a total weight of 111.19kg
Includes a plain door for easy access to cupboard storage
Finished in light grey and gentian blue for an appealing modern look
