Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-550
- Mfr. Part No.:
- 16926582.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,687.14
(exc. VAT)
PHP131,809.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,687.14 |
*price indicative
- RS Stock No.:
- 660-550
- Mfr. Part No.:
- 16926582.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard with a vertical partition is designed to offer exceptional storage solutions for professional environments. This robust storage unit features a fully welded steel housing and is equipped with double reinforced doors, providing ample accessibility for safe and secure storage. Four adjustable, galvanised steel shelves support a uniform distributed load of up to 75kg, while the integrated drawers two at 100mm and two at 175mm offer extra organisational features, all on smooth 100% extension slides. Finished in a resilient powder coat paint, with a striking combination of light grey (RAL 7035) and crimson red (RAL 3004), this cupboard is not only highly functional but also visually appealing, catering to modern workplace aesthetics.
Constructed with durable sheet steel for long lasting performance
Features a versatile layout with a central vertical partition for efficient organisation
Incorporated adjustable shelves allow customised storage to meet varying needs
Drawers equipped with full extension slides for easy access and visibility
Robust doors are designed for frequent use while ensuring security of contents
High load capacities for both shelves and drawers support diverse storage requirements
Stylish powder coat finish enhances durability and adds a contemporary touch
Accommodates a high volume of tools and equipment with ease
