Bott 2 Door Sheet Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-515
- Mfr. Part No.:
- 16926653.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,951.27
(exc. VAT)
PHP117,545.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,951.27 |
*price indicative
- RS Stock No.:
- 660-515
- Mfr. Part No.:
- 16926653.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard offers a robust storage solution, designed for efficiency and durability in various environments. Constructed with fully welded steel housing, its double reinforced doors provide secure access to four adjustable galvanised steel shelves, capable of supporting up to 75kg each. Finished in a practical light grey powder coat, this cupboard is not only visually appealing but also resistant to wear and tear. Ideal for workshops or storage areas, the dimensions of 1300mm in width, 550mm in depth, and 2000mm in height make it a versatile choice for maximising vertical storage space. Its thoughtful design complements its functionality, accommodating diverse storage needs with ease.
Fully welded steel housing ensures enhanced durability and stability
Two reinforced doors provide secure and easy access to stored items
Four adjustable galvanised steel shelves allow for customisable storage options
Maximum load capacity of 75kg per shelf supports a wide range of items
Finished in light grey powder coat for a modern aesthetic and long lasting performance
Designed to withstand the rigours of workshop environments with ease
