Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- RS Stock No.:
- 660-441
- Mfr. Part No.:
- 40010125.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,997.17
(exc. VAT)
PHP58,236.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP51,997.17 |
*price indicative
- RS Stock No.:
- 660-441
- Mfr. Part No.:
- 40010125.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to provide robust and efficient storage solutions for various settings. Constructed with heavy duty reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. It features a single, perforated panel lined door that enhances air circulation while ensuring security. The interior is equipped with two adjustable galvanised steel shelves, each capable of supporting a load of 100 kg, making it ideal for accommodating tools, materials, or equipment. With dimensions of 525 mm in width, depth, and 900 mm in height, and a striking finish in RAL 5010 gentian blue and light grey, this shelf cupboard not only serves its purpose functionally but adds a touch of aesthetic appeal to any workspace.
Heavy duty steel construction for maximum durability
Up to 1.5 tonne total capacity for versatile storage
Single perforated door for enhanced ventilation and security
Two adjustable galvanised steel shelves each with a 100 kg load capacity
Finished in a stylish RAL 5010 gentian blue and RAL 7035 light grey
Perfect for organising tools materials or equipment efficiently
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
