Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 660-366
- Mfr. Part No.:
- 16926401.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,759.87
(exc. VAT)
PHP105,011.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,759.87 |
*price indicative
- RS Stock No.:
- 660-366
- Mfr. Part No.:
- 16926401.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is designed to provide efficient storage solutions in a robust and secure format. Featuring a fully welded steel housing, this cupboard boasts double, reinforced doors that ensure longevity and security for your valuable items. With ten adjustable galvanized steel shelves, each capable of holding up to 75kg, it offers ample space for a variety of tools and equipment. Finished in a stylish powder coat in a combination of light grey and anthracite grey, this cupboard not only serves a functional purpose but also adds a contemporary touch to any workspace. Measuring 800mm in width, 350mm in depth, and 2000mm in height, it is designed to fit comfortably in diverse environments, enhancing organization while maintaining a sleek aesthetic.
Compact dimensions of 800mm x 350mm x 2000mm fit in various spaces
Flexible organization with adjustable shelving for tailored storage solutions
Designed for easy access and visibility of stored items
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door 550 mm
