Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- RS Stock No.:
- 660-248
- Mfr. Part No.:
- 40010096.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,426.15
(exc. VAT)
PHP50,877.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,426.15 |
*price indicative
- RS Stock No.:
- 660-248
- Mfr. Part No.:
- 40010096.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 525mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 525mm | ||
Height 700mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is engineered for both strength and versatility, making it an ideal solution for storage in various environments. With a robust design featuring heavy duty, reinforced steel housing, it can accommodate an impressive total capacity of up to 1.5 tonnes. The cupboard boasts a single reinforced door lined with a perforated panel, providing efficient visibility and access to your stored items. Its adjustable galvanised steel shelf supports a maximum load of 100kg, making it suitable for various tools and materials. Finished in a durable light grey powder coat, this cupboard not only offers reliable performance but also enhances the aesthetics of your workspace. Its compact size of 525mm in width, depth, and a height of 700mm ensures it can fit seamlessly into tight spaces while providing ample storage.
Constructed with heavy duty reinforced steel for maximum durability
Supports a total capacity of up to 1.5 tonnes accommodating a wide range of items
Equipped with a perforated door for enhanced ventilation and visibility
Features a single adjustable shelf with a load capacity of 100kg
Finished in a powder coat paint for a robust and aesthetically pleasing surface
Easy to maintain while providing a professional appearance to any workspace
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door 650 mm
