Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 660-223
- Mfr. Part No.:
- 16926780.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,132.48
(exc. VAT)
PHP87,508.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,132.48 |
*price indicative
- RS Stock No.:
- 660-223
- Mfr. Part No.:
- 16926780.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to offer a durable and efficient storage solution, ideal for any workspace. Constructed with a robust, fully welded steel housing, it features double ventilated doors that enhance airflow while maintaining security and accessibility. The cupboard is equipped with two adjustable galvanized steel shelves that can hold items weighing up to 75kg, making it perfect for organizing tools and materials. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat paint, its not only functional but also aesthetically pleasing. With dimensions of 1300mm in width, 550mm in depth, and 800mm in height, it fits seamlessly into various environments, ensuring optimal space utilization without compromising on style.
A stylish finish with powder-coated paint in crimson red and light grey enhances workplace aesthetics
Compact dimensions facilitate placement in a variety of spaces without taking up excessive room
Designed to meet the storage needs of both commercial and industrial settings
