Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 1050mm, 600 mm
- RS Stock No.:
- 660-213
- Mfr. Part No.:
- 16927063.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,169.84
(exc. VAT)
PHP68,510.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,169.84 |
*price indicative
- RS Stock No.:
- 660-213
- Mfr. Part No.:
- 16927063.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 980mm | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 980mm | ||
Width 1050mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile cupboard combines robust design with practical functionality, making it an ideal storage solution for various environments. Featuring a fully welded steel housing, this cupboard is equipped with a beech multiplex top that serves as an additional work surface. The cupboard not only enhances organization with its double reinforced doors but also accommodates a galvanized steel shelf capable of holding up to 75 kg. With its smooth 125mm castors, this versatile piece is easily movable, while its stylish powder coat finish in light grey and crimson red adds a contemporary touch to any workspace.
Galvanized steel shelf supports a load capacity of 75 kg
Finished in a sleek powder coat that resists wear and tear
Available in an elegant RAL 7035 light grey and RAL 3004 crimson red for a modern aesthetic
