Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- RS Stock No.:
- 660-184
- Mfr. Part No.:
- 40010096.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,426.15
(exc. VAT)
PHP50,877.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,426.15 |
*price indicative
- RS Stock No.:
- 660-184
- Mfr. Part No.:
- 40010096.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to offer exceptional storage solutions, combining functionality with robust construction. Featuring a reinforced steel housing capable of supporting up to 1.5 tonnes, this cupboard is ideal for workshops or industrial environments. Its single perfo panel lined door provides easy access, while the adjustable galvanised steel shelf allows for versatile organisation of tools and materials. Finished in a stylish gentian blue, complemented by light grey accents, this cupboard not only stands up to rigorous use but also enhances the aesthetic of any workspace, making it a perfect fit for those seeking both quality and style.
Reinforced steel housing ensures outstanding durability
Total capacity of 1.5 tonnes caters to heavy duty storage needs
Single perfo panel door for convenient access to stored items
Adjustable galvanised steel shelf supports loads up to 100 kg accommodating varied item sizes
Stylish powder coat finish in gentian blue and light grey enhances visual appeal
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door 650 mm
