Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 350 mm
- RS Stock No.:
- 660-182
- Mfr. Part No.:
- 16926073.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP67,760.62
(exc. VAT)
PHP75,891.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,760.62 |
*price indicative
- RS Stock No.:
- 660-182
- Mfr. Part No.:
- 16926073.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to offer robust storage solutions for commercial and industrial environments. With a fully welded steel housing, this cupboard is exceptionally durable, ensuring it can withstand heavy use. The single window panel door opens to reveal four adjustable galvanised steel shelves, each capable of supporting up to 75kg. Finished in a stylish powder coat paint, it presents in a striking combination of light grey and crimson red, making it a practical yet attractive addition to any workspace. The compact dimensions of 525mm in width, 350mm in depth, and 2000mm in height make it a versatile solution for maximising vertical space while providing easy access to stored items. This product not only meets functional needs but also enhances the aesthetic of your environment.
Fully welded steel housing offers exceptional durability
Single window panel door allows for easy visibility of contents
Four adjustable galvanised steel shelves tailored to accommodate a variety of items
Shelf load capacity of 75kg ensures reliable support for heavy goods
Stylish powder coat finish in RAL 7035 and RAL 3004 contributes to a modern aesthetic
Compact dimensions optimise vertical storage while maintaining accessibility
Manufactured in GB showcasing quality craftsmanship
Suitable for various applications including storage of tools equipment and documents
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
