Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

PHP54,922.41

(exc. VAT)

PHP61,513.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP54,922.41

*price indicative

RS Stock No.:
659-966
Mfr. Part No.:
16926723.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Width

525mm

Height

2m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926723.24


This cupboard is a floor-standing storage unit designed for workshop and industrial environments, providing secure organisation for tools and supplies. Constructed from steel plate and finished in red, it combines a single lockable door with multiple internal shelves to support orderly storage and controlled access.

Features and Benefits:


• Four adjustable shelving levels maximise organised storage capacity
• Single door with lock provides controlled access to contents
• Robust steel plate construction resists daily workshop wear
• Floor-mounted design ensures stable, permanent placement
• Non-wheeled base prevents unintended movement during use

Applications


• Suitable for storing hand tools and small power tools
• Ideal for parts segregation in maintenance bays
• Used with consumables organisation on workshop floors
• Can be used for locking away hazardous items in repair areas
• Appropriate for narrow storage runs in workshop corridors

How much vertical storage height does it offer for shelving configurations?


Internal storage is arranged within a 2000mm overall height, allowing tall-item accommodation and flexible shelf positioning for varied tool sizes.

Will it work in tight lateral spaces near machinery?


Its 525mm width is intended for narrow aisles and compact footprints where lateral clearance is limited.

How deep are the shelves for accommodating bulky items?


The internal shelf depth corresponds to the 550mm external depth, suitable for cases and boxed components.

Is the unit movable for reorganisation?


The cabinet is supplied without wheels and is designed to remain stationary once positioned on the floor.

Related links