Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 660-177
- Mfr. Part No.:
- 16926167.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,449.56
(exc. VAT)
PHP71,063.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,449.56 |
*price indicative
- RS Stock No.:
- 660-177
- Mfr. Part No.:
- 16926167.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to enhance your workspace. Constructed with a fully welded steel housing, it features double reinforced doors that ensure durability and security for your valuable items. With four adjustable galvanised steel shelves, each capable of supporting up to 75kg, it offers flexible organisation options to suit your needs. The cupboard is finished in an attractive powder coat paint, providing both aesthetic appeal and protection against wear and tear. Its compact design, with dimensions of 800x550x2000mm, makes it an ideal fit for various environments, from workshops to offices, ensuring your space is both functional and stylish.
Robust steel housing ensures long lasting durability
Double reinforced doors provide secure access to contents
Four adjustable galvanised steel shelves allow for flexible storage solutions
Shelf load capacity of 75kg accommodates various items safely
Attractive powder coat finish enhances visual appeal and protects against damage
Compact dimensions ideal for optimising workspace efficiency
Main colour available in striking crimson red adds a vibrant touch to any room
Secondary colour in light grey complements the primary finish
