Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-160
- Mfr. Part No.:
- 16927062.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,571.81
(exc. VAT)
PHP90,240.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,571.81 |
*price indicative
- RS Stock No.:
- 660-160
- Mfr. Part No.:
- 16927062.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile cupboard is a robust and practical storage solution designed for efficient use in workspaces. With a sturdy fully welded steel housing, it ensures durability while allowing easy mobility on 125mm diameter castors. This cupboard features double reinforced doors for secure access, complemented by a galvanised steel shelf capable of supporting up to 75kg, ideal for heavy duty items. Finished in a stylish and modern RAL 7035 light grey powder coated surface, it seamlessly blends into any environment while providing optimal functionality. Designed with dimensions of 1050mm in width, 600mm in depth, and 980mm in height, it offers substantial storage capacity without compromising on space.
Constructed from fully welded steel for enhanced longevity
Equipped with a push pull handle for effortless movement
Features double reinforced doors ensuring secure access
Includes one galvanised steel shelf with a capacity of 75kg for heavy items
Finished in a durable powder coat paint for a sleek appearance
Utilises 125mm diameter castors for easy mobility
Compact dimensions make it suitable for various workspace configurations
Available in a sophisticated light grey colour that fits modern decor
