Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 660-071
- Mfr. Part No.:
- 16926751.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP46,471.31
(exc. VAT)
PHP52,047.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,471.31 |
*price indicative
- RS Stock No.:
- 660-071
- Mfr. Part No.:
- 16926751.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 350mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 350mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall and shelf cupboard is designed to deliver both functional storage and robust security in various environments. With a fully welded steel housing and double ventilated doors, this cupboard provides a safe and organised space for your tools and equipment. Its two adjustable galvanised steel shelves, supporting a load capacity of 75kg, adapt effortlessly to your storage needs. Finished in a durable powder coat paint, available in a striking crimson red with light grey accents, this versatile cupboard not only enhances your workspace but also stands the test of time. Measuring 1050mm in width, 350mm in depth, and 900mm in height, this cupboard fits seamlessly into any setting.
Constructed from robust sheet steel for enhanced durability
Ventilated double doors improve air flow and visibility
Two adjustable shelves provide flexible storage solutions
Finished with a durable powder coat for long lasting aesthetics
Visually striking design in crimson red and light grey
Compact dimensions make it ideal for various spaces
Easy to assemble and install saving you time
Suitable for diverse applications including workshops and offices
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
