Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 659-991
- Mfr. Part No.:
- 16926411.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,025.01
(exc. VAT)
PHP118,748.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,025.01 |
*price indicative
- RS Stock No.:
- 659-991
- Mfr. Part No.:
- 16926411.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is designed to provide robust storage solutions for workspaces, featuring fully welded steel housing that ensures durability and security. This versatile cupboard boasts double reinforced doors, offering easy access to 45 spacious compartments, each measuring 235mm wide x 310mm deep x 100mm high. With 14 adjustable galvanised steel shelves, capable of holding a load of 75kg each, it is an ideal choice for storing tools, equipment, or documents in an organised manner. Finished in a stylish powder coat paint in anthracite grey and light grey (RAL 7016 and RAL 7035), this cupboard not only meets functional needs but also complements any workplace aesthetic. The compact dimensions of 800mm width, 350mm depth, and 2000mm height make it suitable for various environments while maintaining a professional look.
Constructed from sheet steel for exceptional strength and longevity
Powder coated finish enhances resistance to scratches and wear
Double reinforced doors provide added security and accessibility
45 compartments for efficient organisation and storage of various items
14 adjustable shelves allow for customisable space management
Compartment dimensions ensure optimal use of available storage space
Compact design fits well in smaller work areas without compromising storage capacity
Available in elegant anthracite grey and light grey for a professional appearance
Built to support a shelf load capacity of 75kg accommodating heavy items with ease
Ideal for use in workshops garages or commercial settings
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
