Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 659-976
- Mfr. Part No.:
- 16927061.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,740.26
(exc. VAT)
PHP88,189.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,740.26 |
*price indicative
- RS Stock No.:
- 659-976
- Mfr. Part No.:
- 16927061.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 965mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 965mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is expertly designed to optimise your storage space while ensuring efficiency and durability. This cabinet features a robust, fully welded steel housing with a push pull handle, allowing for smooth operation. Its design includes two 100% extension drawers with a load capacity of 50kg each, providing ample space for tools and supplies. Additionally, the cupboard section is fitted with double, reinforced doors and a galvanised steel shelf that can hold up to 75kg. Finished in a sleek RAL 7035 light grey powder coat, it not only looks professional but is also built to withstand rigorous daily use. With dimensions of 1050x550x965mm and sturdy 125mm diameter castors, this mobile cabinet is both functional and stylish, making it a perfect addition to any workspace.
Fully welded steel housing ensures long lasting durability
Push pull handle allows for easy manoeuvring
Two drawers provide convenient organisation for tools and materials
100% extension drawers enable full access to contents
Load capacity of 50kg per drawer accommodates heavier items
Reinforced cupboard section includes double doors for added security
Galvanised steel shelf supports up to 75kg maximising storage capacity
Powder coated finish in RAL 7035 light grey offers a sleek look and protection
Compact dimensions fit well in various workshop environments
125mm diameter castors facilitate effortless movement
