Bott 2 Door, 2 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-888
- Mfr. Part No.:
- 16926574.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,025.36
(exc. VAT)
PHP110,908.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,025.36 |
*price indicative
- RS Stock No.:
- 659-888
- Mfr. Part No.:
- 16926574.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Kitted cupboard is an essential storage solution designed for both functionality and durability. With its robust, fully welded steel housing, this cupboard boasts double reinforced doors and four adjustable galvanized steel shelves, each capable of supporting up to 75kg of uniformly distributed load. The cupboard is finished in a durable powder coat paint, featuring a light grey hue (RAL 7035), ensuring it fits seamlessly into a variety of environments. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, it offers ample storage space while maintaining a sleek appearance. Additionally, the unit includes two drawers with full extension slides, designed to hold up to 75kg each, providing excellent functionality for a range of tools and equipment.
Designed with easy accessibility for tools and accessories
Suitable for a range of industrial and workshop environments
Made in the UK, showcasing quality craftsmanship
