Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-874
- Mfr. Part No.:
- 16927056.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,498.51
(exc. VAT)
PHP168,558.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,498.51 |
*price indicative
- RS Stock No.:
- 659-874
- Mfr. Part No.:
- 16927056.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet is expertly designed to enhance your workspace efficiency and organization. Featuring a robust, fully welded steel housing, this cabinet is built to withstand heavy use while maintaining a sleek aesthetic. Its seven drawers, including a larger drawer for deeper items, offer 100% extension for easy access, reinforced by drawer blocking for safety. With a spacious worktop finished in durable lino, it provides an ideal surface for various tasks. The cabinet is finished in a stylish powder coat with a light grey and anthracite grey colours scheme, making it a versatile addition to any environment. Measuring 1050mm in width, 600mm in depth, and 980mm in height, this cabinet combines function and durability, perfect for workshops and storage areas alike.
Stylish powder coat finish adds a professional aesthetic
Light grey and anthracite grey colours complement any workspace
Designed for ease of movement with 125mm diameter castors
