Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 659-842
- Mfr. Part No.:
- 16927058.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,748.07
(exc. VAT)
PHP148,677.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,748.07 |
*price indicative
- RS Stock No.:
- 659-842
- Mfr. Part No.:
- 16927058.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 965mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 965mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet is a robust storage solution designed for versatile workplace environments. This cabinet features a fully welded steel construction, ensuring durability and strength for everyday use. Equipped with seven drawers, including six 100mm drawers and one 125mm drawer, it offers ample capacity for organizing tools and supplies efficiently. The cabinet is complemented by a top tray with a mat, providing a convenient workspace for additional tasks. Finished in a light grey powder coat that is both appealing and protective, this cabinet seamlessly integrates into any professional setting while enhancing productivity and organization.
125mm diameter castors enable effortless mobility, allowing the cabinet to be relocated as needed
Drawer load capacity of 50kg ensures reliable performance for bulky items
Manufactured in the UK, reflecting high standards of quality and craftsmanship
