Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 659-792
- Mfr. Part No.:
- 16923232.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,419.82
(exc. VAT)
PHP140,470.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,419.82 |
*price indicative
- RS Stock No.:
- 659-792
- Mfr. Part No.:
- 16923232.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 2m | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 2m | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile mobile storage bench combines robust construction with practical design, catering to a variety of storage needs in professional environments. Made from durable sheet steel and finished in an appealing anthracite grey, it boasts a generous worktop made of beech multiplex, perfect for intensive use. Featuring a flexible drawer configuration, this cabinet is designed for efficiency, allowing for easy access to tools and materials. With 125mm castors for mobility, it is ideal for dynamic workspaces where adaptability is essential. The unit arrives fully assembled, saving you valuable time and effort, while its powder-coated surface ensures longevity and easy maintenance.
Smart design that includes robust 125mm diameter castors for easy maneuverability
Delivers fully assembled to eliminate set-up time and effort
Designed in a modern light grey and anthracite grey colours scheme, enhancing workplace aesthetics
