Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- RS Stock No.:
- 659-776
- Mfr. Part No.:
- 16926011.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP28,391.33
(exc. VAT)
PHP31,798.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,391.33 |
*price indicative
- RS Stock No.:
- 659-776
- Mfr. Part No.:
- 16926011.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to provide robust storage solutions for both commercial and industrial environments. Featuring a fully welded steel housing, this cupboard is built for durability and functionality, incorporating a reinforced door for added security. It includes two adjustable galvanized steel shelves, each capable of supporting a weight of up to 75kg, allowing for versatile storage arrangements. Finished in a striking crimson red with a complementary light grey, this unit not only offers practicality but also enhances the aesthetic of any workspace. With compact dimensions of 525mm width, 350mm depth, and 900mm height, it fits seamlessly into various settings while contributing to an organized environment.
Reinforced door adds an element of security to stored items
Versatile design suitable for a variety of settings, including workshops and offices
Build quality and material ensure reliable performance in demanding environments
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
