Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- RS Stock No.:
- 659-183
- Mfr. Part No.:
- 40010125.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,472.73
(exc. VAT)
PHP61,009.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,472.73 |
*price indicative
- RS Stock No.:
- 659-183
- Mfr. Part No.:
- 40010125.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is expertly designed to meet the demands of modern workspace environments. This robust unit features a heavy duty, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. Equipped with a single perfo panel lined door, it provides easy access to its interior, which boasts two adjustable galvanised steel shelves capable of holding 100kg each. Finished with a durable powder coat in light grey and anthracite grey, the cupboard not only complements your workspace aesthetic but also ensures long lasting performance. With dimensions of 525x525x900mm, it is a compact yet highly functional storage solution, perfect for organising tools, materials, and equipment in a secure manner.
Heavy duty reinforced steel housing provides exceptional durability
Up to 1.5 tonnes total capacity suitable for various storage needs
Single perfo panel lined door allows easy access while ensuring ventilation
Two adjustable galvanised steel shelves support up to 100kg each offering flexible storage options
Durable powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances aesthetic appeal
Manufactured in the UK which ensuring high quality and local craftsmanship
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
