Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-742
- Mfr. Part No.:
- 16926778.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,072.22
(exc. VAT)
PHP166,960.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,072.22 |
*price indicative
- RS Stock No.:
- 659-742
- Mfr. Part No.:
- 16926778.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard with vertical partition is expertly designed to meet the demands of your workspace. Boasting a robust, fully welded steel construction, it offers a sturdy solution for organizing your tools and materials. This cupboard features adjustable galvanized steel shelves, capable of supporting up to 75kg each, and includes multiple drawers with 100% extension slides, ensuring effortless access. With a sleek powder-coated finish in RAL 7035 light grey, it not only looks professional but also withstands the rigors of a busy environment. Measuring 1050mm in width, 550mm depth, and 2000mm in height, this cupboard combines functionality and space-saving design, making it an essential addition to any workshop or industrial setting.
Sleek powder-coated finish in light grey for a modern appearance
Designed with a central vertical partition to maximize organizational efficiency
Compact dimensions make it suitable for various workshop spaces
