Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 659-688
- Mfr. Part No.:
- 16923234.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,102.41
(exc. VAT)
PHP151,314.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,102.41 |
*price indicative
- RS Stock No.:
- 659-688
- Mfr. Part No.:
- 16923234.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Width | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 830mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
Width 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with a 3-drawer cabinet is designed to bring efficient organization and mobility to your workspace. Featuring a robust steel channel framework, this bench includes integrated storage units and 125mm diameter castors, allowing easy movement around your work area. The 30mm multiplex wood worktop provides a substantial work surface, making it ideal for various tasks. Delivered fully assembled, it boasts a durable powder coat paint finish available in gentian blue and light grey, ensuring it remains both functional and stylish in any setting. With ample drawer space and a solid construction, this cabinet meets a variety of storage needs while maintaining an aesthetically pleasing design.
100% extension slides offer full access to drawer contents
Adjustable galvanized steel shelf can support up to 75kg U.D.L
Designed for commercial environments, balancing functionality and elegance
