Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 659-651
- Mfr. Part No.:
- 16927061.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,161.16
(exc. VAT)
PHP84,180.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,161.16 |
*price indicative
- RS Stock No.:
- 659-651
- Mfr. Part No.:
- 16927061.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 965mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer-door cabinet is expertly designed to provide efficient storage solutions for any workspace. Crafted with a robust, fully welded steel housing, it incorporates two extension drawers along with a spacious cupboard section, ensuring ample room for tools and equipment. The top tray includes a mat, ideal for holding your essentials securely. With a sleek powder-coated finish available in RAL 7035 light grey and RAL 3004 crimson red, this cabinet combines durability and aesthetics, making it an optimal choice for various environments. Designed for practical use, the cabinets configuration includes reinforced doors and a galvanized steel shelf, offering reliability along with a weight load capacity to meet your organization needs.
Finished in easy-to-clean powder coat paint for longevity
Stylish design available in two colours options for aesthetic versatility
Smooth mobility supported by 125mm diameter castors for convenience
