Bott 2 Door, 3 Drawer Sheet Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-650
- Mfr. Part No.:
- 16926655.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,409.54
(exc. VAT)
PHP166,218.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,409.54 |
*price indicative
- RS Stock No.:
- 659-650
- Mfr. Part No.:
- 16926655.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is expertly designed for efficient storage and organization in professional and workshop environments. Constructed from fully welded sheet steel, it boasts a robust housing paired with double reinforced doors, ensuring durability and security for your valuable tools and equipment. Inside, you'll find four adjustable galvanized steel shelves, capable of holding up to 75 kg each, along with three drawers of varying heights for additional storage flexibility. The cupboard's sleek RAL 7035 light grey powder-coated finish not only enhances its aesthetic appeal but also provides long-lasting protection against wear and tear. With generous dimensions of 1300x550x2000 mm and a gross weight of 158.51 kg, this cupboard marries functionality with style, making it an ideal addition to any workshop or storage area.
Sleek powder-coated finish in light grey ensures a modern look
Dimensions of 1300x550x2000 mm fit perfectly in most professional spaces
Ideal for efficient organization in workshops and commercial settings
