Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-610
- Mfr. Part No.:
- 16926670.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,535.16
(exc. VAT)
PHP92,439.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,535.16 |
*price indicative
- RS Stock No.:
- 659-610
- Mfr. Part No.:
- 16926670.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Depth 550mm | ||
Height 1m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926670.16
This cupboard provides secure, freestanding storage for industrial and commercial environments. Constructed from steel plate with two doors and internal shelving, it is designed to organise tools, supplies and documentation in workshops, offices and retail backrooms while remaining a fixed, floor-standing unit.
Features and Benefits:
• Lockable doors improve security for stored items
• Two internal shelves increase organised storage capacity
• Steel plate construction offers robust load-bearing performance
• Light grey finish aids visual integration in workspaces
• 2-door access enables simultaneous multi-user retrieval
• Two internal shelves increase organised storage capacity
• Steel plate construction offers robust load-bearing performance
• Light grey finish aids visual integration in workspaces
• 2-door access enables simultaneous multi-user retrieval
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for office supplies and stationery organisation
• Used for backroom stock management in retail environments
• Can be used for parts and maintenance kit storage on site
• Suitable for communal equipment storage in commercial facilities
• Ideal for office supplies and stationery organisation
• Used for backroom stock management in retail environments
• Can be used for parts and maintenance kit storage on site
• Suitable for communal equipment storage in commercial facilities
How is the unit secured against unauthorised access?
It includes a lock mechanism on the doors to restrict access to contents.
Can it be moved easily between locations?
The design is floor-standing without wheels, so relocation requires lifting or mechanical handling.
What material resists impact and wear in industrial use?
The body is fabricated from steel plate, providing abrasion resistance and dimensional stability.
How many access points are available for simultaneous use?
There are two doors allowing separate access zones for multiple users.
